
Single-channel, general-purpose operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This precision op-amp offers a low input bias current of 30nA and an input offset voltage of 70µV. Operating from a minimum supply voltage of 1.35V up to a maximum of 36V, it consumes a nominal 275µA operating supply current. The amplifier boasts a high common-mode rejection ratio of 91dB and a voltage gain of 120dB, housed in a compact VSSOP package.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA234E/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |