The OPA234E/250E4 is a surface-mount operational amplifier from Texas Instruments, available in a VSSOP package. It offers a high voltage gain of 120dB and a gain bandwidth product of 350kHz. The device can operate with a maximum supply voltage of 36V and a minimum supply voltage of 2.7V. It has a common mode rejection ratio of 91dB and can withstand operating temperatures between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA234E/250E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA234E/250E4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OPA234E/250E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.