
Single-channel, general-purpose operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This precision op-amp offers a low operating supply current of 275µA and a wide operating supply voltage range from 1.35V to 18V (dual) or 2.7V to 36V (single). Key specifications include a 70µV input offset voltage, 30nA input bias current, and a high 91dB common mode rejection ratio. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA234E/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 91dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
