
Single-channel, general-purpose operational amplifier with a 350kHz bandwidth and 0.2V/µs slew rate. Features low power consumption at 275µA operating supply current and a 350µA total supply current. Offers a wide operating supply voltage range from 1.35V to 18V (dual) and 2.7V to 36V (single). Achieves 120dB voltage gain and 86dB common mode rejection ratio, with 70µV input offset voltage and 50nA input bias current. Packaged in an 8-VSSOP, this lead-free and RoHS-compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA234EA/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 350uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.