
Precision single-supply operational amplifier featuring a 350kHz gain bandwidth product and 0.2V/µs slew rate. This general-purpose op-amp offers a 70µV input offset voltage and 12nA input bias current. Designed for surface mounting in an 8-SOIC package, it operates from a minimum supply voltage of 1.35V up to a maximum of 36V. With a 120dB voltage gain and 86dB common mode rejection ratio, it provides 22mA output current per channel. Operating supply current is 275µA, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA234UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA234UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA234UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
