
Dual, single-supply, rail-to-rail operational amplifier featuring 38MHz gain bandwidth product and 22V/µs slew rate. This CMOS amplifier offers 40mA output current per channel, 5.2mA operating supply current, and a 122dB voltage gain. With a low input bias current of 10pA and 500µV input offset voltage, it operates from 2.7V to 5.5V supply voltage. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for -40°C to 85°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2350EA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2350EA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 15mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2350EA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
