
Dual, single-supply, rail-to-rail operational amplifier featuring 38MHz bandwidth and 22V/µs slew rate. This general-purpose amplifier offers low input bias current of 10pA and input voltage noise density of 7nV/sqrt Hz. Operating from 2.7V to 5.5V, it provides 40mA output current per channel and boasts a 122dB voltage gain. The 8-SOIC package is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2350UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2350UA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 38MHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 5.2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2350UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
