
Dual, single-supply, rail-to-rail operational amplifier featuring a 38MHz gain bandwidth product and 22V/µs slew rate. This general-purpose amplifier offers low input bias current of 10pA and a low input offset voltage of 150µV. Designed for operation from 2.7V to 5.5V, it provides 40mA output current per channel. The amplifier boasts a high common mode rejection ratio of 74dB and a power supply rejection ratio of 87.96dB, operating across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2350UAG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2350UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 15mA |
| Voltage Gain | 122dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2350UAG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
