Dual high-speed, single-supply, rail-to-rail operational amplifiers featuring a 44MHz gain bandwidth product and 22V/µs slew rate. These general-purpose amplifiers offer 2 channels with a 40mA output current per channel and operate from a 2.7V to 5.5V supply. Designed with CMOS technology, they provide a 122dB voltage gain and 76dB CMRR, suitable for applications within a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) case, these lead-free, RoHS compliant devices are ideal for compact electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2353UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 44MHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 44MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.2mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| Supply Current | 16mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 44MHz |
| Voltage Gain | 122dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2353UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
