
Dual operational amplifier featuring 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This CMOS amplifier offers rail-to-rail input/output operation with a 150V/µs slew rate and 30ns settling time. Operating from a 1.25V to 5.5V supply range, it provides 110dB voltage gain and 56dB CMRR. The device is packaged in an 8-SO PowerPAD, suitable for operation between -40°C and 125°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA2354AIDDARG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2354AIDDARG3 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2354AIDDARG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
