
Dual operational amplifier featuring a 250MHz -3dB bandwidth and 100MHz gain bandwidth product. This CMOS amplifier offers rail-to-rail input/output operation with a 150V/µs slew rate and 30ns settling time. Designed for dual supply operation from 1.25V to 2.75V or single supply from 2.7V to 5.5V, it provides 100mA output current per channel. Key specifications include a 56dB CMRR, 73.98dB PSRR, and 110dB voltage gain, operating across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2354AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2354AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
