
Dual-channel, Rail-to-Rail output, Voltage Feedback Operational Amplifier with a 100MHz Gain Bandwidth Product and 250MHz -3dB Bandwidth. Features a 150V/µs slew rate, 30ns settling time, and 100mA output current per channel. Operates from a 2.7V to 5.5V supply voltage range, with a typical operating supply current of 4.9mA. Housed in a VSSOP package, this CMOS amplifier offers 56dB CMRR and 73.98dB PSRR, with an input offset voltage of 8mV.
Sign in to ask questions about the Texas Instruments OPA2354AIDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2354AIDGKRG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2354 |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2354AIDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
