
Dual operational amplifier featuring 250MHz -3dB bandwidth and 100MHz gain bandwidth product. CMOS technology enables rail-to-rail I/O with a 150V/µs slew rate and 100mA output current per channel. Operates from a 2.7V to 5.5V supply voltage range with a typical 4.9mA operating supply current. Packaged in an 8-VSSOP, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2354AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2354AIDGKTG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 100MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 73.98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 150V/µs |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 110dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2354AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
