
Dual operational amplifier featuring a 200MHz gain bandwidth product and 450MHz -3dB bandwidth. This CMOS device offers a 360V/µs slew rate and 100mA output current per channel. Operating from a minimum supply voltage of 2.5V up to a maximum of 5.5V, it provides a 92dB voltage gain. The component is housed in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA2356AID technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 22mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2356AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
