
Dual operational amplifier featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This CMOS amplifier offers a 450MHz -3dB bandwidth and 100mA output current per channel. Operating from a 2.5V to 5.5V supply range, it provides 92dB voltage gain and 81.94dB PSRR. Packaged in an 8-SOIC (D) case, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2356AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2356AIDG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 22mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2356AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
