
Dual operational amplifier featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This CMOS device operates from a 2.5V to 5.5V supply range, with a maximum dual supply voltage of 2.75V. It offers a 450MHz -3dB bandwidth and 5.8nV/sqrt Hz input voltage noise density. The component is housed in a compact 8-VSSOP package, measuring 3mm x 3mm x 0.97mm, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2356AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2356AIDGKR technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Height | 0.97mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Input Voltage Noise Density | 5.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA2356 |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2356AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
