Dual CMOS operational amplifier featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This dual op amp offers a 450MHz -3dB bandwidth and 100mA output current per channel. Operating from a 2.5V to 5.5V supply range, it boasts a low input bias current of 50pA and a 9mV input offset voltage. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA2356AIDGKTG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 22mA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2356AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
