
Dual operational amplifier featuring a 7MHz bandwidth and 74dB CMRR. This general-purpose amplifier offers a 1mV input offset voltage and 10pA input bias current. Operating from 1.8V to 5.5V supply, it delivers 85mA output current per channel with a 5V/µs slew rate. Packaged in an MSOP, this CMOS device is RoHS compliant and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA2363AIDGSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.8mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2363AIDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
