
Dual-channel, general-purpose operational amplifier featuring a 7MHz gain bandwidth product and 5V/µs slew rate. This CMOS op amp offers a high 74dB common mode rejection ratio and a low 1pA input bias current. Designed for surface mounting, it operates from a 1.8V to 5.5V supply range and supports a maximum input voltage of 5.5V. The device operates across an extended temperature range of -40°C to 125°C and includes a shutdown feature.
Texas Instruments OPA2363AIRSVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2363AIRSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
