The OPA2364AQDRQ1 is an automotive-grade dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin SOP package. The device has a supply voltage range of 5V to 5.5V and a slew rate of 5V/μs. It features a common-mode reject ratio of 90 dB and a unity gain bandwidth of 7 kHz. The OPA2364AQDRQ1 is compliant with AEC-Q100 and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments OPA2364AQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 7000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.