
Automotive-grade, dual-channel operational amplifier featuring a 50MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier operates from a 2.2V to 5.5V single supply, offering rail-to-rail input and output capabilities. Achieves 100dB common mode rejection ratio and power supply rejection ratio, with a low input bias current of 0.2pA and 200µV input offset voltage. Designed for operation across a -40°C to 125°C temperature range, it is packaged in an 8-SOIC format and is RoHS compliant.
Texas Instruments OPA2365AQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 25V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2365AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
