
Dual, rail-to-rail operational amplifier featuring a 12kHz gain bandwidth product and 700nA operating supply current. This general-purpose amplifier offers a low input bias current of 50pA and a 750uV input offset voltage. Designed for 1.8V to 5.5V operation, it provides 10mA output current per channel and boasts high PSRR of 106.02dB and CMRR of 100dB. Packaged in an 8-SOT-23, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA2369AIDCNT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700nA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.005V/µs |
| Supply Current | 1uA |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2369AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
