Dual, rail-to-rail I/O operational amplifier featuring a 12kHz gain bandwidth product and 700nA operating supply current. This general-purpose amplifier offers a 750µV input offset voltage and 100dB common mode rejection ratio. Designed for low-power applications, it operates from a 1.8V to 5.5V supply and delivers 10mA output current. Packaged in an 8-SOT-23, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments OPA2369AIDCNTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700nA |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.005V/µs |
| Supply Current | 1uA |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2369AIDCNTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
