
Dual operational amplifier featuring zero-crossover rail-to-rail input/output, ideal for low-power applications. Boasts a 12kHz bandwidth and 700nA operating supply current, with a low input bias current of 50pA. Offers a 750µV input offset voltage and 106dB PSRR, operating from 1.8V to 5.5V. Packaged in an 8-VSSOP, this RoHS compliant component provides 10mA output current and operates across a -40°C to 85°C temperature range.
Texas Instruments OPA2369AIDGKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700nA |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.005V/µs |
| Supply Current | 1uA |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2369AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
