
Dual rail-to-rail I/O CMOS operational amplifier featuring a 6.5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 5.5V supply, with a low operating supply current of 585µA. It offers high common mode rejection ratio (80dB) and power supply rejection ratio (92.04dB), alongside a voltage gain of 110dB. The device boasts a low input bias current of 10pA and an input offset voltage of 5mV, packaged in a VSON for efficient integration.
Sign in to ask questions about the Texas Instruments OPA2373AIDRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2373AIDRCR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSON |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 585uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2373AIDRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
