
Dual operational amplifier featuring 6.5MHz bandwidth and 585µA operating supply current. This CMOS amplifier offers rail-to-rail input/output, a 5V/µs slew rate, and 110dB voltage gain. With a wide operating temperature range of -40°C to 125°C and a supply voltage range of 2.7V to 5.5V, it provides 80dB common mode rejection ratio and 92.04dB power supply rejection ratio. Packaged in an 8-SOIC, this lead-free, RoHS-compliant component is suitable for general-purpose amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2374AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2374AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 585uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2374AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
