Dual, 10-MHz, voltage-feedback operational amplifier featuring low broadband noise and a maximum input offset voltage of 700µV. This RRO amplifier offers a nominal slew rate of 4.6V/µs and a minimum voltage gain of 223872.11. Designed for automotive temperature grades, it operates from a nominal supply voltage of 5V, with a maximum supply voltage limit of 6V and a maximum supply current of 2.5mA. The component is housed in an 8-terminal, thin SOT-23 package with dimensions of 1.6mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2375IDDFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2375IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 700 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 223872.1139 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2375IDDFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.