
Dual, precision operational amplifier featuring a 5.5MHz bandwidth and 2V/µs slew rate. Offers low input bias current of 10pA and 25µV input offset voltage. Operates from a 2.2V to 5.5V supply with a low quiescent current of 760µA. Housed in a compact 8-pin MSOP package, this CMOS amplifier provides 134dB voltage gain and 76dB CMRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2376AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2376AIDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.07mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 760uA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 134dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2376AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
