
Dual, precision operational amplifier featuring a 5.5MHz bandwidth and 5.5V maximum supply voltage. This CMOS device offers a low input bias current of 10pA and an input offset voltage of 5µV, with a 76dB common mode rejection ratio. Operating across a temperature range of -40°C to 125°C, it provides 50mA output current per channel and a 2V/µs slew rate. Packaged in an 8-SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA2376AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2376AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 760uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2376AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
