
Dual precision operational amplifier featuring low noise and low quiescent current. Automotive-grade component with a maximum supply voltage of 7V and a maximum input offset voltage of 25mV. Offers a nominal slew rate of 2V/µs and a nominal unity gain bandwidth of 5500kHz. Housed in an 8-terminal, 3x3mm S-PDSO-G8 package, operating across a temperature range of -40°C to 125°C. AEC-Q100 qualified for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA2376QDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2376QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5500 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2376QDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.