
Dual precision operational amplifier featuring zero-drift technology. Offers a 900kHz gain bandwidth product and 0.4V/µs slew rate. Achieves 134dB voltage gain with 70µV input offset voltage and 550pA input bias current. Operates from a 2.2V to 5.5V supply, with a typical supply current of 125µA. Packaged in an 8-SOT-23, suitable for -40°C to 125°C operation.
Texas Instruments OPA2378AIDCNR technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 125uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.4V/µs |
| Supply Current | 125uA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2378AIDCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
