
Dual, low-noise, precision operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This RRIO amplifier offers a low input bias current of 550pA and a 70µV input offset voltage, with a high 100dB CMRR. Operating from 2.2V to 5.5V supply, it delivers 30mA output current per channel. Packaged in an 8-SOT-23 (3mm x 1.75mm x 1.3mm), this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA2378AIDCNT technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 900kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 900kHz |
| Height | 1.3mm |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 125uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microPOWER™ |
| Slew Rate | 0.4V/µs |
| Supply Current | 125uA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 134dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2378AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
