
Single-supply operational amplifier with a 1.5MHz bandwidth and 0.5V/µs slew rate. Features a 1.4MHz gain bandwidth product, 750µV input offset voltage, and 40nA input bias current. Operates from a 2.7V to 36V supply voltage range, with a dual supply voltage up to 18V. Offers 78dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in a 5-SOT-23, this RoHS compliant component is suitable for operation between -40°C and 70°C.
Texas Instruments OPA237NA/3KE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 475uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA237NA/3KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
