
Dual transimpedance amplifier IC featuring a 90MHz gain bandwidth product and 80V/µs slew rate. Offers 130dB voltage gain, 95dB CMRR, and 112.4dB PSRR. Designed for low noise with 50pA input bias current and 67nV/sqrt Hz input voltage noise density. Operates from a 2.7V to 5.5V supply, with a 7.5mA operating supply current. Packaged in an 8-pin VSSOP, supplied on tape and reel.
Texas Instruments OPA2380AIDGKT technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 67nV/sqrt Hz |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Input Current | 9.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA2380 |
| Slew Rate | 80V/µs |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 130dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2380AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
