
Precision, low-power transimpedance amplifier featuring 2 channels and 2 circuits. Boasts a 18MHz gain bandwidth product, 135dB voltage gain, and a 12V/µs slew rate. Operates from 2.7V to 5.5V supply voltage with a low 800µA operating supply current. Achieves 95dB common mode rejection ratio and 7µV input offset voltage, with 50pA input bias current. Packaged in an 8-VSSOP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA2381AIDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
