
Precision, low power transimpedance amplifier featuring 18MHz bandwidth and 12V/µs slew rate. Dual-channel CMOS amplifier operates from 2.7V to 5.5V with 800µA supply current. Offers 95dB CMRR and 109.12dB PSRR, with 50pA input bias current and 25µV input offset voltage. Packaged in an 8-VSSOP for surface mount applications, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments OPA2381AIDGKT technical specifications.
| Bandwidth | 18MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.12dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
