
Dual-channel transimpedance amplifier IC featuring an 18MHz gain bandwidth product and 12V/µs slew rate. Boasts a high 95dB common mode rejection ratio and low 7µV input offset voltage, with 50pA input bias current. Operates from 2.7V to 5.5V supply voltage, consuming 800µA operating supply current. Housed in an 8-pin VSSOP package, this CMOS technology component offers 10mA output current per channel and a voltage gain of 135dB.
Texas Instruments OPA2381AIDGKTG4 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
