
Dual-channel, CMOS telecom IC featuring an 18MHz gain bandwidth product and 12V/µs slew rate. This surface-mount component offers a low input bias current of 3pA and an input offset voltage of 7µV, with a high common mode rejection ratio of 95dB and voltage gain of 135dB. Operating from 2.7V to 5.5V, it consumes 800µA typical supply current and provides 10mA output current per channel. Packaged in a green, 3x3mm SON package, this RoHS compliant, lead-free component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA2381AIDRBRG4 technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
