
Precision, low-power transimpedance amplifier featuring two channels. Achieves 18MHz gain bandwidth product and 12V/µs slew rate. Offers 25uV input offset voltage and 50pA input bias current. Operates from a 2.7V to 5.5V supply with 800uA operating supply current. High 95dB CMRR and 109.12dB PSRR ensure signal integrity. Packaged in an 8-SON, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA2381AIDRBT technical specifications.
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.12dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 2mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 135dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2381AIDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
