Dual, 10MHz, CMOS operational amplifier featuring zero-drift and zero-crossover precision. This true RRIO amplifier offers a 138 dB common-mode reject ratio and 1 MOhm minimum voltage gain. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2.5V to 3V and ±2.5V to ±3V. The 8-SOIC package (R-PDSO-G8) houses two functions with a maximum supply current of 2.4mA and a nominal slew rate of 5V/µs. Key specifications include a maximum input offset voltage of 5mV and a bias current of 0.00035µA.
Texas Instruments OPA2388ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 5 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00035 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 138 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -3 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2388ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.