10MHz, CMOS, Zero-Drift, Zero-Crossover, True RRIO Precision Operational Amplifier 8-VSSOP -40 to 125
Texas Instruments OPA2388IDGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 7.5 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2388IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.