
Single-channel, general-purpose operational amplifier featuring a 35MHz bandwidth and 120dB voltage gain. Operates from a single supply of 2.7V to 36V or dual supplies from ±1.35V to ±18V, with a nominal operating supply voltage of 18V and a low operating supply current of 27µA. Offers a 35kHz gain bandwidth product, 250µV input offset voltage, and 20nA input bias current. Packaged in an 8-PDIP (P) with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA241PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA241PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 35MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 35kHz |
| Height | 4.57mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 35kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 21mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.01V/µs |
| Supply Current | 30uA |
| Unity Gain Bandwidth Product | 35kHz |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA241PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
