Industrial-grade operational amplifier featuring a single-supply, micropower design. This voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum limit of 36V and a maximum supply current of 0.036mA. Key specifications include a low input offset voltage of 400µV maximum and an average bias current of 0.025µA maximum. The device operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-pin SOIC package.
Sign in to ask questions about the Texas Instruments OPA241UA/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA241UA/2K5E4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.036 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Slew Rate-Nom | 0.01 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 35 |
| Micropower | YES |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA241UA/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.