
General purpose, single-supply operational amplifier featuring a 430kHz gain bandwidth product and 0.1V/µs slew rate. This 1-channel amplifier operates with a wide supply voltage range from 2.2V to 36V, with a typical operating supply current of 50µA. Key specifications include a 25nA input bias current, 1.5mV input offset voltage, and 84dB common mode rejection ratio. The component is housed in a compact SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height, supplied on tape and reel.
Texas Instruments OPA244NA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 430kHz |
| Height | 1.15mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 60uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA244NA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
