
Single-channel, micropower operational amplifier featuring a 430kHz bandwidth and 0.1V/µs slew rate. This general-purpose amplifier operates from a minimum supply voltage of 1.1V up to a maximum of 36V, with a nominal operating supply voltage of 18V and a low operating supply current of 50µA. It offers a high voltage gain of 106dB and a common mode rejection ratio of 84dB, housed in a compact 8-SOIC package. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component is designed for single-supply operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA244UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 430kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 430kHz |
| Height | 1.58mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 430kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 60uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 430kHz |
| Voltage Gain | 106dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA244UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
