
Dual FET-input operational amplifier featuring a 20MHz gain bandwidth product and 25V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and 80dB common mode rejection ratio, with low 100pA input bias current. Designed for dual supply operation from ±4.5V to ±24V, it provides 35mA output current per channel. Packaged in an 8-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA2604APG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2604APG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 12mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2604APG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
