
Dual FET-input operational amplifier featuring a 20MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain and 35mA output current per channel. With a 100pA input bias current and 5mV input offset voltage, it operates from ±4.5V to ±24V dual supply. The device boasts 80dB CMRR and 70dB PSRR, packaged in an 8-SOIC for tape and reel distribution.
Texas Instruments OPA2604AU/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 12mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2604AU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
