Dual FET-input operational amplifier featuring 20MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain and 80dB common mode rejection ratio. It operates from a 4.5V to 24V dual supply voltage and has a low input bias current of 100pA. The device is housed in an 8-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments OPA2604AU/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 12mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2604AU/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.