
Dual FET-input operational amplifier featuring a 20MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection and 100dB voltage gain, with low input bias current of 100pA and 1mV input offset voltage. Designed for dual supply operation from 4.5V to 24V, it provides 35mA output current per channel and operates within a -40°C to 85°C temperature range. The component is supplied in an 8-SOIC package and is RoHS compliant.
Texas Instruments OPA2604AUE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 24V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 12mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2604AUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
