Dual wideband operational amplifier featuring a 230MHz -3dB bandwidth and 125MHz gain bandwidth product. This high-output current amplifier delivers 350mA per channel with a 70V/µs slew rate and 40ns settling time. Operating from a 5V to 12V supply, it offers 85dB common mode rejection and 95dB power supply rejection. Packaged in an 8-SOIC (D) case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA2613IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA2613IDR technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 125MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 14.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 70V/µs |
| Supply Current | 12.4mA |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 95dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2613IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
